Conn D-Subminiature F 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |