The HTDA-26PTI-F0 is a 26-contact, 3-row rectangular connector with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 350V AC and a maximum current rating of 5A. The connector has a straight orientation and a pitch of 2.29mm. It is designed for use in high-temperature applications and is manufactured by Molex.
Molex HTDA-26PTI-F0 technical specifications.
| Current Rating | 5A |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.29mm |
| Voltage Rating | 350V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex HTDA-26PTI-F0 to view detailed technical specifications.
No datasheet is available for this part.