MIC 3P MFE ULOCK-Z2 1M 90/ST 18/3 SJOOW
Checking distributor stock and pricing after the page loads.
Molex LWLW3032C02M010 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Insulation Color | Yellow |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.