The M24308/1-3F is a 25-contact female panel mount connector with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a contact material of bronze with copper and gold plating. The connector has a current rating of 5A and a voltage rating of 1.25kV. It measures 53.04mm in length, 10.92mm in width, and 12.55mm in depth. The M24308/1-3F is designed for panel mounting and has a straight orientation.
Molex M24308/1-3F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Orientation | Straight |
| Series | M24308 |
| Voltage Rating | 1.25kV |
| Width | 10.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex M24308/1-3F to view detailed technical specifications.
No datasheet is available for this part.