Cinch Connectors M24308 Series Panel Mount Micro D Connector Socket, 37 Way, 1250 V ac, 5A
Molex M24308/1-4F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Orientation | Straight |
| Series | M24308 |
| Voltage Rating | 1.25kV |
| Width | 10.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex M24308/1-4F to view detailed technical specifications.
No datasheet is available for this part.