Molex M24308/1-5F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Gold |
| Current Rating | 5A |
| Depth | 15.37mm |
| Gender | Female |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Orientation | Straight |
| Series | M24308 |
| Voltage Rating | 1.25kV |
| Width | 10.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex M24308/1-5F to view detailed technical specifications.
No datasheet is available for this part.