
This 9-contact female crimp terminal is made from metal with a bronze contact and copper, nickel, and gold plating. It has a current rating of 5A and a voltage rating of 1.25kV, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The terminal is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in environments where the terminal may be subject to high temperatures.
Sign in to ask questions about the Molex M24308/2-1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex M24308/2-1F technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 5A |
| Depth | 9.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.81mm |
| Material | Steel, Cadmium |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M24308 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Width | 10.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex M24308/2-1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.