This Molex M24308/2-3F connector features 25 female contacts with a crimp termination, rated for 5A and 1.25kV. It measures 53.04mm in length and 10.92mm in width, with a depth of 12.55mm. The operating temperature range is -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Molex M24308/2-3F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M24308 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Width | 10.92mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.