
This 50-contact female crimp terminal features a metal body and bronze contacts with a copper, nickel, and gold plating. It has a current rating of 5A and a voltage rating of 1.25kV. The terminal is designed for use in temperatures ranging from -65°C to 125°C and has a mating cycle rating of 500. The M24308 series is a non-RoHS compliant and non-SVHC compliant product.
Molex M24308/2-5F technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 5A |
| Depth | 15.37mm |
| Gender | Female |
| Length | 66.93mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 50 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M24308 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Width | 10.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex M24308/2-5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.