This 2-row female connector features a copper alloy contact material and cadmium plating, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a current rating of 7.5A and a voltage rating of 750V. The connector is insulated with glass and has a steel shell. It is designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Current Rating | 7.5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Glass |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Plating | Cadmium |
| Series | 1 |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 750V |
| RoHS | Not Compliant |