D SUB CONNECTOR, STANDARD, 15POS, PLUG
Checking distributor stock and pricing after the page loads.
Molex M24308/4-2F technical specifications.
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 39.14mm |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Steel, Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M24308 |
| Shell Size | A |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Width | 10.72mm |
| RoHS | Not CompliantNo |
