
D SUB CONNECTOR, STANDARD, 37POS, PLUG
Checking distributor stock and pricing after the page loads.
Molex M24308/4-4F technical specifications.
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 69.32mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M24308 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Width | 10.82mm |
| RoHS | Not Compliant |
