
The M24308/4-5F is a connector with a steel body, brass and bronze contacts, and copper, nickel, and gold plating. It has a current rating of 5A and a voltage rating of 1.25kV. The connector measures 66.93mm in length, 10.82mm in width, and 15.37mm in depth. It is rated for 500 mating cycles and operates between -65°C and 125°C. The M24308/4-5F is not RoHS compliant and does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex M24308/4-5F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex M24308/4-5F technical specifications.
| Body Material | Steel |
| Contact Material | Brass, Bronze |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 5A |
| Depth | 15.37mm |
| Gender | Male |
| Length | 66.93mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M24308 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Width | 10.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex M24308/4-5F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
