connector comp,d-subminiature,socket contact,crimp and poke,for 20,22,24awg wire
Molex M39029/63-368 technical specifications.
| Contact Material | Brass, Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Mount | Socket |
| Series | M39029 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.