Molex M39029/64-369 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Female |
| Package Quantity | 1000 |
| Series | M39029 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex M39029/64-369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.