
The MDC-6P05 cable features a 28AWG round wire with a copper alloy contact material and a PVC jacket. It has a current rating of 1A and a maximum operating temperature of 70°C. The cable is rated for 500V AC and 707V DC and is available in quantities of 1000. It is not Reach SVHC compliant.
Molex MDC-6P05 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 3.28foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | MDC |
| Voltage Rating | 707V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 707V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
Download the complete datasheet for Molex MDC-6P05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
