
This 8-conductor cable features a black PVC jacket, copper alloy contacts, and a round wire type. It has a current rating of 1A and a maximum operating temperature of 70°C. The cable is rated for 500V AC and has a minimum operating temperature of -40°C.
Molex MDC-8P05 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 3.28foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | MDC |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 707V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
Download the complete datasheet for Molex MDC-8P05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
