
This 20A 250V straight reach connector is manufactured by Molex and features a lead free design. The connector has a length of 241.3mm and a pitch of 11.12mm. It is part of the 0375 series and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Molex MS-20-141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex MS-20-141 technical specifications.
| Current Rating | 20A |
| Depth | 33.32mm |
| Lead Free | Lead Free |
| Length | 241.3mm |
| Orientation | Straight |
| Pitch | 11.12mm |
| Reach SVHC Compliant | No |
| Series | 0375 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-20-141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
