Sign in to ask questions about the Molex MS-4-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex MS-4-140 technical specifications.
| Depth | 28.58mm |
| Lead Free | Lead Free |
| Length | 54.78mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Supply Voltage (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 140 |
| Termination | Screw |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex MS-4-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
