
Connector Accessories Marker Strip 12 Terminals
Molex MS12140Y technical specifications.
| Depth | 28.58mm |
| Lead Free | Lead Free |
| Length | 130.98mm |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Orientation | Straight |
| Pitch | 0.375inch |
| Series | 140 |
| RoHS | Compliant |
Download the complete datasheet for Molex MS12140Y to view detailed technical specifications.
No datasheet is available for this part.
