
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex MS19140 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Package Quantity | 1000 |
| Pitch | 0.375inch |
| Series | 140 |
| RoHS | Compliant |
No datasheet is available for this part.