This 24-position, 2-row straight screw terminal connector is designed for high-current applications, with a maximum rating of 15A. It can withstand a maximum supply voltage of 250V AC and operates over a temperature range of -48°C to 148°C. The connector features a lead-free design and is available in a 245.28mm length with a pitch of 0.375inch.
Molex MS24140 technical specifications.
| Depth | 28.58mm |
| Lead Free | Lead Free |
| Length | 245.28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Supply Voltage (AC) | 250V |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| Series | 140 |
| Termination | Screw |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex MS24140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
