This cable mount terminal features a ring tongue design with a straight body orientation and a 10 stud size. It is plated with tin and has a wire size range of 10-12. The terminal is designed for screw termination and is suitable for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Straight |
| Stud Size | 10mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 10-12AWG |
| Tradename | Avikrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |