Checking distributor stock and pricing after the page loads.
Molex OFMS06400002315 technical specifications.
| Configuration | 1x64 |
| Wavelength Range | 1260 to 1660nm |
| Polarization Dependent Loss | 0.1dB |
| Fiber Size | SMF28 |
| Insertion Loss | 1.1dB |
| Return Loss | 40dB |
| Repeatability | ±0.1dB |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.