Molex P-2404-CCE technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex P-2404-CCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
