
Conn Multiple Density PL 3 POS Solder Lug ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Depth | 20.24mm |
| Housing Color | Black |
| Length | 52.4mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| RoHS | Not Compliant |
