Molex P-306-RP technical specifications.
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Depth | 20.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 52.4mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex P-306-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.