
This 15-position, 3-row male panel mount connector features a brass contact material with cadmium plating, suitable for 250V AC and 10A current ratings. The connector has a maximum operating temperature of 105°C and is available in quantities of 500. It is designed for panel mounting and has a straight orientation.
Molex P-315-AB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Current Rating | 10A |
| Depth | 42.86mm |
| Gender | Male |
| Housing Color | Black |
| Length | 41.28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex P-315-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
