The PCD-00242-0CSINGLE is an 8-contact RJ45 plug connector from Molex. It features a bronze contact material with gold plating and a lead length of 2.5 meters. The connector has 8 cores and a wire/cable gauge of 24AWG. It is designed for use in applications requiring a reliable and high-quality connection.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Length | 2.5m |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |