Patch Cord, RJ45, Plug-plug, CAT5E, 7M
Checking distributor stock and pricing after the page loads.
Molex PCD-0J1013-0J technical specifications.
| Color | Green |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |