Sign in to ask questions about the Molex QC-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex QC-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Mount | Clamp |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | 141 |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex QC-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
