Conn Multiple Density SKT 12 POS Solder Lug ST Panel Mount
Molex S-2412-AB technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.