
This cable mount connector features 12 positions and 12 contacts, with a maximum current rating of 15A and a maximum voltage rating of 250V AC. It has a black housing color and is made with bronze contacts plated with cadmium. The connector is UL and CSA approved and is available in a package quantity of 500. It has a depth of 68.25mm and a length of 71.45mm, with a straight orientation.
Sign in to ask questions about the Molex S-2412-CCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex S-2412-CCT technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Current Rating | 15A |
| Depth | 68.25mm |
| Housing Color | Black |
| Length | 71.45mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex S-2412-CCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
