Conn Multiple Density Skt 12 Pos Solder Lug / Cinch / Cinch Connectivity Solutions
Molex S-2412-LAB technical specifications.
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.