GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex S-302-DB technical specifications.
| Gender | Female |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.