Molex S-303-AB technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Contact Type | Female Socket |
| Current Rating | 15A |
| Depth | 25.4mm |
| Diameter | 0.152inch |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 26.99mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 68 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 300 |
| Termination | Solder |
| Thickness | 11.1mm |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 25.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for Molex S-303-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.