
Conn Wire to Wire SKT 3 POS Solder Lug ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Depth | 33.33mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 26.26mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 12mm |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
