
This 3-contact connector features a bronze contact material with cadmium plating, suitable for panel mounting. It has a maximum current rating of 10A and a maximum AC voltage rating of 250V. The connector measures 53.57mm in length and 30.96mm in depth, with a black housing color. It is available in quantities of 500 and features a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Depth | 30.96mm |
| Housing Color | Black |
| Length | 53.57mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| RoHS | Not Compliant |