Conn Multiple Density SKT 3 POS Solder Lug ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Current Rating | 10A |
| Insulation Material | Phenolic |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |