Conn Power RCP 4 POS Solder Eyelet ST Cable Mount 4 Terminal 1 Port
Molex S-304-CCT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Depth | 36.12mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 19.96mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Thickness | 18.4mm |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.