
Conn Multiple Density SKT 4 POS Solder Lug ST Panel Mount
Molex S-304-FP technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Current Rating | 10A |
| Depth | 11.11mm |
| Gender | Female |
| Housing Color | Black |
| Length | 52.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex S-304-FP to view detailed technical specifications.
No datasheet is available for this part.
