Molex S-306-CCT technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Current Rating | 10A |
| Depth | 39.67mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Contains Lead |
| Length | 26.31mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 300 |
| Termination | Solder |
| Thickness | 18.4mm |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 26.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex S-306-CCT to view detailed technical specifications.
No datasheet is available for this part.