Molex S-306-FP technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium, Gold |
| Current Rating | 10A |
| Depth | 11.11mm |
| Gender | Female |
| Height | 8.4mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 62.48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex S-306-FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
