This terminal block features 6 positions with a free hanging design, rated for 10A and 250V, with bronze contacts plated with cadmium. It is packaged in bulk quantities of 1000 units. The insulation material is phenolic. The terminal block is designed for free hanging applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Current Rating | 10A |
| Insulation Material | Phenolic |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |