Jones Plugs & Sockets 12C RA CBL MNT SKT
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Current Rating | 10A |
| Number of Positions | 21 |
| Package Quantity | 500 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |