Molex S3310AB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Mount | Socket |
| Number of Positions | 10 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex S3310AB to view detailed technical specifications.
No datasheet is available for this part.