Single Mode Fiber Coupler 1x6 1.5m 17-Pin
Checking distributor stock and pricing after the page loads.
| Configuration | 1x6 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1650(Max)nm |
| Fiber Length | 1.5m |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |