
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex TA-15S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Polyester |
| Shell Size | A |
| Termination | IDT |
| RoHS | Unconfirmed |
No datasheet is available for this part.