Conn D-Subminiature PIN 9 POS IDT ST Cable Mount 9 Terminal 1 Port
Molex TE-9P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 19.03mm |
| Gender | Male |
| Length | 30.71mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Plating | Polyester |
| Shell Size | E |
| Termination | IDT |
| RoHS | Not Compliant |
No datasheet is available for this part.