This 9-contact male panel mount connector features a bronze contact material with gold plating and a steel shell with chromate plating. It has a maximum operating temperature range of -65°C to 125°C and can handle up to 3A of current. The connector is designed for panel mount applications and has a straight orientation.
Molex TE-9PS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Steel, Chromate |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.